TEN 15 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=TEN 15 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Width
(7)
Height
(7)
No. of Outputs
(5)
(2)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$57.390 5+$55.530 10+$54.750 50+$52.980 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 15 Series | ||||||
TRACO POWER | Each | 1+$59.530 5+$58.860 10+$58.190 50+$57.310 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+$57.390 5+$55.530 10+$54.750 50+$52.980 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 15 Series | ||||||
TRACO POWER | Each | 1+$63.130 5+$61.080 10+$60.230 50+$58.280 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 15 Series | |||||
TRACO POWER | Each | 1+$64.370 5+$62.270 10+$61.400 50+$59.420 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 15 Series | |||||
TRACO POWER | Each | 1+$58.490 5+$56.600 10+$55.810 50+$54.000 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+$62.160 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 15 Series | ||||||