TEN 10 Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=TEN 10 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
Isolation Voltage
(10)
DC / DC Converter Output Type
(10)
Width
(10)
Height
(10)
Depth
(9)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$58.110 5+$57.680 10+$57.260 50+$55.400 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$61.970 5+$60.820 10+$59.660 50+$58.150 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$58.040 5+$56.160 10+$55.370 50+$53.590 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$58.050 5+$56.180 10+$55.390 50+$53.610 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$57.120 5+$56.700 10+$56.290 50+$54.460 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 415mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$61.350 5+$59.360 10+$58.520 50+$56.640 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$59.010 5+$57.090 10+$56.290 50+$54.460 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$61.350 5+$59.370 10+$58.520 50+$56.640 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$62.050 5+$61.340 10+$60.640 50+$59.700 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 415mA | -12V | 415mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$58.980 5+$57.080 10+$56.270 50+$54.450 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||