TEL 2 Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.920 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 9V | 18V | TEL 2 | |||||
Each | 1+ $20.090 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 7.2mm | 23.8mm | 36V | 75V | TEL 2 | |||||