TEL 15N-HS Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TEL 15N-...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
Isolation Voltage
(24)
DC / DC Converter Output Type
(24)
Width
(24)
Height
(24)
Depth
(24)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$35.720 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||||
Each | 1+$35.720 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
Each | 1+$35.720 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||||
TRACO POWER | Each | 1+$42.920 5+$38.540 10+$37.870 50+$35.860 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$41.640 5+$37.160 10+$36.290 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$42.920 5+$38.540 10+$37.870 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$42.920 5+$42.200 10+$41.460 50+$39.220 100+$36.410 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$41.650 5+$40.700 10+$39.740 50+$38.460 100+$37.920 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$41.630 5+$40.270 10+$39.710 50+$38.420 100+$37.890 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$41.650 5+$40.700 10+$39.740 50+$38.460 100+$37.920 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$40.820 5+$40.430 10+$40.050 50+$39.090 100+$37.890 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
61AK2537 RoHS | TRACO POWER | Each | 1+$50.550 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$42.920 5+$42.200 10+$41.460 50+$39.220 100+$36.410 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
TRACO POWER | Each | 1+$42.920 5+$42.200 10+$41.460 50+$39.220 100+$36.410 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
61AK2589 RoHS | TRACO POWER | Each | 1+$52.660 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2581 RoHS | TRACO POWER | Each | 1+$50.550 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
Each | 1+$42.950 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
TRACO POWER | Each | 1+$41.640 5+$40.300 10+$39.720 50+$38.450 100+$37.900 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
61AK2549 RoHS | TRACO POWER | Each | 1+$50.550 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||
TRACO POWER | Each | 1+$41.650 5+$40.700 10+$39.740 50+$38.460 100+$37.920 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+$41.220 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||
61AK2585 RoHS | TRACO POWER | Each | 1+$50.550 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||
61AK2553 RoHS | TRACO POWER | Each | 1+$50.550 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | ||||
Each | 1+$41.220 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | ||||||