TEC 3WI Isolated Through Hole DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
Product Range
=TEC 3WI
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
Output Regulation
(18)
Isolation Voltage
(18)
DC / DC Converter Output Type
(18)
Width
(18)
Height
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
73AC5158 RoHS | Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 3WI | |||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$16.020 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 3WI | ||||||
Each | 1+$17.860 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 3WI | ||||||