TEC 2WI Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=TEC 2WI
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
Output Regulation
(20)
Isolation Voltage
(20)
DC / DC Converter Output Type
(20)
Width
(20)
Height
(20)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.400 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$10.610 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||
Each | 1+$12.360 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 18V | 75V | TEC 2WI | ||||||
Each | 1+$13.290 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | Through Hole | 21.8mm | 4.5V | 18V | TEC 2WI | ||||||