TEC 2 Series Isolated Through Hole DC / DC Converters :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(24)
Product Range
=TEC 2 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(22)
(2)
Output Power Max
(24)
No. of Outputs
(16)
(8)
Output Voltage - Output 1
(3)
(6)
(2)
(5)
(5)
(3)
Output Current - Output 1
(2)
(6)
(3)
(2)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(1)
(3)
(3)
Output Current - Output 2
(2)
(3)
(3)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$12.980 5+$12.890 10+$12.800 50+$12.610 100+$12.420 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$12.860 5+$12.770 10+$12.660 50+$12.250 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$12.860 5+$12.770 10+$12.660 50+$12.250 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$12.860 5+$12.770 10+$12.660 50+$12.250 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$13.310 5+$12.980 10+$12.660 50+$12.250 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$13.290 5+$12.850 10+$12.680 50+$12.260 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$13.310 5+$13.000 10+$12.690 50+$12.260 100+$12.090 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$13.310 5+$13.000 10+$12.690 50+$12.260 100+$12.090 | ITE | SIP | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | |||||
TRACO POWER | Each | 1+$11.870 5+$11.800 10+$11.720 50+$11.250 100+$10.300 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||