TBA 2 Isolated Through Hole DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=TBA 2
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
Output Regulation
(9)
Isolation Voltage
(9)
DC / DC Converter Output Type
(9)
Width
(9)
Height
(9)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.010 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$3.870 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.050 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$3.870 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 4.5V | 5.5V | TBA 2 | ||||||
Each | 1+$3.870 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$3.870 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 10.8V | 13.2V | TBA 2 | ||||||
Each | 1+$4.040 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$4.500 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$4.500 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||