SKMW15 Series Isolated Through Hole DC / DC Converters :
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.720 10+ $28.700 25+ $28.690 50+ $24.970 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | ||||||
Each | 1+ $29.790 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | ||||||