RSOE Series Isolated Through Hole DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.760 100+ $9.610 250+ $8.810 500+ $8.180 1000+ $7.690 | - | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | EN | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 18V | 36V | RSOE Series | ||||||
Each | 1+ $12.540 50+ $11.380 100+ $10.430 250+ $9.680 500+ $9.050 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 4.5V | 18V | RSOE Series | ||||||