2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RSE Series Isolated Through Hole DC / DC Converters

                                                                                                    RSE Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RSE-2405SZ/H2
                                                                                                    RECOM POWER RSE-2405SZ/H2
                                                                                                    14AJ6577

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.540
                                                                                                    50+
                                                                                                    $11.380
                                                                                                    100+
                                                                                                    $10.430
                                                                                                    250+
                                                                                                    $9.680
                                                                                                    500+
                                                                                                    $9.050
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RSE Series
                                                                                                    RSE-1205SZ/H2
                                                                                                    RECOM POWER RSE-1205SZ/H2
                                                                                                    14AJ6576

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.540
                                                                                                    50+
                                                                                                    $11.380
                                                                                                    100+
                                                                                                    $10.430
                                                                                                    250+
                                                                                                    $9.680
                                                                                                    500+
                                                                                                    $9.050
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    12V
                                                                                                    -
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    RSE Series
                                                                                                    RSE-2405S/H2
                                                                                                    RECOM POWER RSE-2405S/H2
                                                                                                    02AC3274

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.760
                                                                                                    100+
                                                                                                    $9.610
                                                                                                    250+
                                                                                                    $8.810
                                                                                                    500+
                                                                                                    $8.180
                                                                                                    1000+
                                                                                                    $7.690
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    EN
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    RSE Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product