2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RS12-Z Series Isolated Through Hole DC / DC Converters

                                                                                                    RS12-Z Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RS12-2405SZ
                                                                                                    RECOM POWER RS12-2405SZ
                                                                                                    54AH7403

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $45.260
                                                                                                    25+
                                                                                                    $41.470
                                                                                                    50+
                                                                                                    $38.530
                                                                                                    100+
                                                                                                    $37.260
                                                                                                    250+
                                                                                                    $36.000
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2.4A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RS12-Z Series
                                                                                                    RS12-2415SZ
                                                                                                    RECOM POWER RS12-2415SZ
                                                                                                    54AH7405

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $56.800
                                                                                                    25+
                                                                                                    $54.200
                                                                                                    50+
                                                                                                    $52.760
                                                                                                    100+
                                                                                                    $51.030
                                                                                                    250+
                                                                                                    $49.300
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    800mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RS12-Z Series
                                                                                                    RS12-243.3SZ
                                                                                                    RECOM POWER RS12-243.3SZ
                                                                                                    54AH7407

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $61.110
                                                                                                    25+
                                                                                                    $58.320
                                                                                                    50+
                                                                                                    $56.770
                                                                                                    100+
                                                                                                    $54.910
                                                                                                    250+
                                                                                                    $53.050
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.4A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RS12-Z Series
                                                                                                    RS12-4812SZ
                                                                                                    RECOM POWER RS12-4812SZ
                                                                                                    54AH7409

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $61.470
                                                                                                    25+
                                                                                                    $58.660
                                                                                                    50+
                                                                                                    $57.100
                                                                                                    100+
                                                                                                    $55.230
                                                                                                    250+
                                                                                                    $53.360
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    RS12-Z Series
                                                                                                    RS12-2424SZ
                                                                                                    RECOM POWER RS12-2424SZ
                                                                                                    54AH7406

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $56.800
                                                                                                    25+
                                                                                                    $54.200
                                                                                                    50+
                                                                                                    $52.760
                                                                                                    100+
                                                                                                    $51.030
                                                                                                    250+
                                                                                                    $49.300
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RS12-Z Series
                                                                                                    RS12-2412SZ
                                                                                                    RECOM POWER RS12-2412SZ
                                                                                                    54AH7404

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $42.060
                                                                                                    25+
                                                                                                    $38.540
                                                                                                    50+
                                                                                                    $35.800
                                                                                                    100+
                                                                                                    $34.630
                                                                                                    250+
                                                                                                    $33.450
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    RS12-Z Series
                                                                                                    RS12-4824SZ
                                                                                                    RECOM POWER RS12-4824SZ
                                                                                                    54AH7411

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $61.470
                                                                                                    25+
                                                                                                    $58.660
                                                                                                    50+
                                                                                                    $57.100
                                                                                                    100+
                                                                                                    $55.230
                                                                                                    250+
                                                                                                    $53.360
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    500mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    RS12-Z Series
                                                                                                    RS12-4805SZ
                                                                                                    RECOM POWER RS12-4805SZ
                                                                                                    54AH7408

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 4:1
                                                                                                    4. 12 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $66.140
                                                                                                    25+
                                                                                                    $63.120
                                                                                                    50+
                                                                                                    $61.440
                                                                                                    100+
                                                                                                    $59.420
                                                                                                    250+
                                                                                                    $57.410
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    12W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2.4A
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    9.6mm
                                                                                                    Through Hole
                                                                                                    12.6mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    RS12-Z Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product