RP120Q-RW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $236.020 5+ $219.870 10+ $212.420 25+ $204.970 50+ $193.790 | Railway | Quarter Brick | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 36.6mm | Through Hole | 18.8mm | 57.9mm | 9V | 36V | RP120Q-RW Series | ||||||
Each | 1+ $242.790 5+ $226.170 10+ $218.510 25+ $210.840 50+ $199.340 | Railway | Quarter Brick | 4:1 | 120W | 1 Output | 24V | 5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 36.6mm | Through Hole | 12.7mm | 57.9mm | 16.5V | 75V | RP120Q-RW Series | ||||||