2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RKE Series Isolated Through Hole DC / DC Converters

                                                                                                    RKE Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RKE-2405S/H
                                                                                                    RECOM POWER RKE-2405S/H
                                                                                                    84Y3694

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $6.130
                                                                                                    250+
                                                                                                    $5.620
                                                                                                    500+
                                                                                                    $5.220
                                                                                                    1000+
                                                                                                    $4.910
                                                                                                    -
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    4kV
                                                                                                    24V
                                                                                                    CSA, IEC, UL
                                                                                                    Fixed
                                                                                                    7.05mm
                                                                                                    Through Hole
                                                                                                    10.2mm
                                                                                                    19.65mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    RKE Series
                                                                                                    RKE-1205S/H
                                                                                                    RECOM POWER RKE-1205S/H
                                                                                                    84Y3693

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $5.730
                                                                                                    50+
                                                                                                    $5.050
                                                                                                    100+
                                                                                                    $4.820
                                                                                                    250+
                                                                                                    $4.590
                                                                                                    500+
                                                                                                    $4.250
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    4kV
                                                                                                    12V
                                                                                                    CSA, IEC, UL
                                                                                                    Fixed
                                                                                                    7.05mm
                                                                                                    Through Hole
                                                                                                    10.2mm
                                                                                                    19.65mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    RKE Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product