RHV3 Series Isolated Through Hole DC / DC Converters :
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.790 25+ $28.210 50+ $26.210 100+ $25.350 250+ $24.490 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV3 Series | ||||||
Each | 1+ $31.350 25+ $28.730 50+ $26.690 100+ $25.810 250+ $24.940 | ITE & Laboratory | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV3 Series | ||||||
Each | 1+ $29.330 25+ $26.870 50+ $24.970 100+ $24.150 250+ $23.330 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV3 Series | ||||||
Each | 1+ $29.290 25+ $26.840 50+ $24.930 100+ $24.110 250+ $23.290 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 24V | 125mA | - | - | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV3 Series | ||||||
Each | 1+ $29.290 25+ $26.840 50+ $24.930 100+ $24.110 250+ $23.290 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV3 Series | ||||||
Each | 1+ $29.330 25+ $26.870 50+ $24.970 100+ $24.150 250+ $23.330 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV3 Series | ||||||
Each | 1+ $30.790 25+ $28.210 50+ $26.210 100+ $25.350 250+ $24.490 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV3 Series | ||||||
Each | 1+ $30.790 25+ $28.210 50+ $26.210 100+ $25.350 250+ $24.490 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 24V | 125mA | - | - | Unregulated | 12.5kV | 5V | Fixed | 15mm | Through Hole | 17mm | 45mm | 4.5V | 5.5V | RHV3 Series | ||||||
Each | 1+ $31.350 25+ $28.730 50+ $26.690 100+ $25.810 250+ $24.940 | ITE & Laboratory | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Unregulated | 12.5kV | 24V | Fixed | 15mm | Through Hole | 17mm | 45mm | 21.6V | 26.4V | RHV3 Series | ||||||
Each | 1+ $29.330 25+ $26.870 50+ $24.970 100+ $24.150 250+ $23.330 | ITE & Laboratory | SIP | 1:1 | 3W | 1 Output | 24V | 125mA | - | - | Unregulated | 12.5kV | 12V | Fixed | 15mm | Through Hole | 17mm | 45mm | 10.8V | 13.2V | RHV3 Series | ||||||