REM6E Series Isolated Through Hole DC / DC Converters:
130 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $48.940 25+ $45.100 50+ $42.280 100+ $39.970 250+ $36.380 | Medical | DIP | 2:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $53.850 25+ $49.620 50+ $46.520 100+ $43.980 250+ $40.030 | Medical | DIP | 2:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $65.140 25+ $57.970 50+ $53.200 100+ $50.130 250+ $48.430 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $58.720 25+ $52.260 50+ $47.960 100+ $45.190 250+ $43.650 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $53.850 25+ $49.620 50+ $46.520 100+ $43.980 250+ $40.030 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $74.630 25+ $66.420 50+ $60.950 100+ $57.440 250+ $55.480 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $59.210 25+ $52.700 50+ $48.360 100+ $45.570 250+ $44.020 | Medical | DIP | 2:1 | 6W | 2 Output | 9V | 335mA | -9V | 335mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $53.850 25+ $49.620 50+ $46.520 100+ $43.980 250+ $40.030 | Medical | DIP | 2:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $65.140 25+ $57.970 50+ $53.200 100+ $50.130 250+ $48.430 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $59.210 25+ $52.700 50+ $48.360 100+ $45.570 250+ $44.020 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $65.140 25+ $57.970 50+ $53.200 100+ $50.130 250+ $48.430 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $58.720 25+ $52.260 50+ $47.960 100+ $45.190 250+ $43.650 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $53.850 25+ $49.620 50+ $46.520 100+ $43.980 250+ $40.030 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $56.540 25+ $52.100 50+ $48.840 100+ $46.180 250+ $42.040 | Medical | DIP | 2:1 | 6W | 2 Output | 9V | 335mA | -9V | 335mA | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $71.080 25+ $63.260 50+ $58.050 100+ $54.700 250+ $52.840 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $56.540 25+ $52.100 50+ $48.840 100+ $46.180 250+ $42.040 | Medical | DIP | 2:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $61.660 25+ $54.880 50+ $50.360 100+ $47.460 250+ $45.840 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 10kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $56.540 25+ $52.100 50+ $48.840 100+ $46.180 250+ $42.040 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $53.850 25+ $49.620 50+ $46.520 100+ $43.980 250+ $40.030 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $59.210 25+ $52.700 50+ $48.360 100+ $45.570 250+ $44.020 | Medical | DIP | 2:1 | 6W | 2 Output | 9V | 335mA | -9V | 335mA | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $59.210 25+ $52.700 50+ $48.360 100+ $45.570 250+ $44.020 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||
Each | 10+ $67.830 25+ $60.370 50+ $55.400 100+ $52.200 250+ $50.430 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM6E Series | ||||||
Each | 10+ $71.080 25+ $63.260 50+ $58.050 100+ $54.700 250+ $52.840 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $59.210 25+ $52.700 50+ $48.360 100+ $45.570 250+ $44.020 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM6E Series | ||||||
Each | 10+ $71.080 25+ $63.260 50+ $58.050 100+ $54.700 250+ $52.840 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM6E Series | ||||||