REM60-W Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $188.650 10+ $175.170 25+ $168.950 50+ $162.730 100+ $155.480 | Total:$377.30 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ $194.290 10+ $180.410 25+ $174.010 50+ $167.600 100+ $160.130 | Total:$388.58 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | REM60-W Series | |||||
Each | 1+ $198.150 10+ $183.990 25+ $177.460 50+ $170.930 100+ $163.310 | Total:$396.30 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | -2.5A | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ $203.030 10+ $188.520 25+ $181.830 50+ $175.140 100+ $167.330 | Total:$406.06 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ $203.990 10+ $189.420 25+ $182.690 50+ $175.970 100+ $168.120 | Total:$407.98 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | -2.5A | Regulated | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | REM60-W Series | |||||
Each | 1+ $194.290 10+ $180.410 25+ $174.010 50+ $167.600 100+ $160.130 | Total:$388.58 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | REM60-W Series | |||||
Each | 1+ $188.650 10+ $175.170 25+ $168.950 50+ $162.730 100+ $155.480 | Total:$377.30 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ $188.650 10+ $175.170 25+ $168.950 50+ $162.730 100+ $155.480 | Total:$377.30 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ $203.990 10+ $189.420 25+ $182.690 50+ $175.970 100+ $168.120 | Total:$407.98 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | -2A | Regulated | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | REM60-W Series | |||||
Each | 1+ $194.290 10+ $180.410 25+ $174.010 50+ $167.600 100+ $160.130 | Total:$388.58 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | REM60-W Series | |||||
Each | 1+ $198.150 10+ $183.990 25+ $177.460 50+ $170.930 100+ $163.310 | Total:$396.30 Min: 2 / Mult: 2 | ITE & Medical | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | -2A | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||