REM5E Series Isolated Through Hole DC / DC Converters :
221 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $59.730 25+ $53.160 50+ $48.790 100+ $45.970 250+ $44.410 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $65.730 25+ $58.500 50+ $53.680 100+ $50.590 250+ $48.870 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $54.760 25+ $50.460 50+ $47.310 100+ $44.730 250+ $40.720 | Medical | DIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $49.780 25+ $45.870 50+ $43.000 100+ $40.660 250+ $37.010 | Medical | DIP | 2:1 | 5W | 2 Output | 9V | 277mA | -9V | 277mA | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $57.650 25+ $51.310 50+ $47.080 100+ $44.370 250+ $42.860 | Medical | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 8kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | REM5E Series | ||||||
Each | 10+ $69.150 25+ $61.540 50+ $56.480 100+ $53.220 250+ $51.410 | Medical | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 10kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM5E Series | ||||||
Each | 10+ $72.280 25+ $64.330 50+ $59.030 100+ $55.630 250+ $53.740 | Medical | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $57.650 25+ $51.310 50+ $47.080 100+ $44.370 250+ $42.860 | Medical | DIP | 2:1 | 5W | 1 Output | 9V | 556mA | - | - | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM5E Series | ||||||
Each | 10+ $54.760 25+ $50.460 50+ $47.310 100+ $44.730 250+ $40.720 | Medical | DIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $65.730 25+ $58.500 50+ $53.680 100+ $50.590 250+ $48.870 | Medical | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $45.250 25+ $41.700 50+ $39.090 100+ $36.960 250+ $33.640 | Medical | DIP | 2:1 | 5W | 1 Output | 9V | 556mA | - | - | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $69.150 25+ $61.540 50+ $56.480 100+ $53.220 250+ $51.410 | Medical | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 10kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM5E Series | ||||||
Each | 10+ $54.760 25+ $50.460 50+ $47.310 100+ $44.730 250+ $40.720 | Medical | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $54.760 25+ $50.460 50+ $47.310 100+ $44.730 250+ $40.720 | Medical | DIP | 2:1 | 5W | 1 Output | 9V | 556mA | - | - | Regulated | 8kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $59.730 25+ $53.160 50+ $48.790 100+ $45.970 250+ $44.410 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $72.280 25+ $64.330 50+ $59.030 100+ $55.630 250+ $53.740 | Medical | DIP | 2:1 | 5W | 2 Output | 9V | 277mA | -9V | 277mA | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $59.730 25+ $53.160 50+ $48.790 100+ $45.970 250+ $44.410 | Medical | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $57.650 25+ $51.310 50+ $47.080 100+ $44.370 250+ $42.860 | Medical | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 8kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | REM5E Series | ||||||
Each | 10+ $49.780 25+ $45.870 50+ $43.000 100+ $40.660 250+ $37.010 | Medical | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $52.400 25+ $48.280 50+ $45.260 100+ $42.790 250+ $38.950 | Medical | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM5E Series | ||||||
Each | 10+ $65.730 25+ $58.500 50+ $53.680 100+ $50.590 250+ $48.870 | Medical | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 10kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | REM5E Series | ||||||
Each | 10+ $60.230 25+ $53.610 50+ $49.190 100+ $46.350 250+ $44.780 | Medical | DIP | 2:1 | 5W | 2 Output | 15V | 166mA | -15V | 166mA | Regulated | 8kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||
Each | 10+ $63.400 25+ $56.430 50+ $51.780 100+ $48.790 250+ $47.130 | Medical | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 8kV | 48V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 36V | 75V | REM5E Series | ||||||
Each | 10+ $57.150 25+ $50.870 50+ $46.680 100+ $43.990 250+ $42.490 | Medical | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 10kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | REM5E Series | ||||||
Each | 10+ $59.730 25+ $53.160 50+ $48.790 100+ $45.970 250+ $44.410 | Medical | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 10kV | 12V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 18V | REM5E Series | ||||||