REM20-W Series Isolated Through Hole DC / DC Converters :
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $89.170 25+ $88.330 50+ $87.500 100+ $86.810 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $112.790 25+ $100.390 50+ $92.120 100+ $86.810 250+ $83.860 | Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $114.240 25+ $101.680 50+ $93.310 100+ $87.920 250+ $84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $119.890 25+ $106.710 50+ $97.930 100+ $92.280 250+ $89.140 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $115.320 25+ $106.940 50+ $100.500 100+ $94.700 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $116.680 25+ $108.200 50+ $101.680 100+ $95.820 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $116.680 25+ $108.200 50+ $101.680 100+ $95.820 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $92.310 25+ $91.960 50+ $91.040 100+ $90.030 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $112.790 25+ $100.390 50+ $92.120 100+ $86.810 250+ $83.860 | Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $119.890 25+ $106.710 50+ $97.930 100+ $92.280 250+ $89.140 | Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $119.250 25+ $106.140 50+ $97.390 100+ $91.780 250+ $88.650 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $99.060 25+ $90.800 50+ $89.670 100+ $88.900 | Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $119.890 25+ $106.710 50+ $97.930 100+ $92.280 250+ $89.140 | Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 75V | REM20-W Series | ||||||
Each | 10+ $114.240 25+ $101.680 50+ $93.310 100+ $87.920 250+ $84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $118.440 25+ $105.420 50+ $96.740 100+ $91.160 250+ $88.060 | Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $114.240 25+ $101.680 50+ $93.310 100+ $87.920 250+ $84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||
Each | 10+ $114.240 25+ $101.680 50+ $93.310 100+ $87.920 250+ $84.930 | Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 9V | 36V | REM20-W Series | ||||||