REC15E-Z Series Isolated Through Hole DC / DC Converters :
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $45.300 10+ $42.000 25+ $38.710 50+ $36.290 100+ $34.310 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $26.310 10+ $24.160 25+ $23.530 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $41.160 10+ $38.170 25+ $35.170 50+ $32.970 100+ $31.170 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $41.160 10+ $38.170 25+ $35.170 50+ $32.970 100+ $31.170 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $40.610 10+ $37.650 25+ $34.690 50+ $32.530 100+ $30.750 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $35.960 10+ $33.390 25+ $31.690 50+ $31.590 100+ $31.500 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $40.610 10+ $37.650 25+ $34.690 50+ $32.530 100+ $30.750 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $40.610 10+ $37.650 25+ $34.690 50+ $32.530 100+ $30.750 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $40.610 10+ $37.650 25+ $34.690 50+ $32.530 100+ $30.750 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $45.370 10+ $42.060 25+ $38.760 50+ $36.340 100+ $34.360 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $24.480 10+ $22.920 25+ $22.240 50+ $22.230 100+ $22.210 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $47.550 10+ $44.090 25+ $40.620 50+ $38.090 100+ $36.010 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||
Each | 5+ $43.220 10+ $40.080 25+ $36.930 50+ $34.620 100+ $32.730 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 2kV | 24V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 9V | 36V | REC15E-Z Series | ||||||
Each | 5+ $45.370 10+ $42.060 25+ $38.760 50+ $36.340 100+ $34.360 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 2kV | 48V | Fixed | 25.4mm | Through Hole | 10mm | 25.4mm | 18V | 75V | REC15E-Z Series | ||||||