REC10K-RW Series Isolated Through Hole DC / DC Converters :
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | -210mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | -330mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | -330mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 9V | 1.11A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 9V | 1.11A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 24V | 210mA | -24V | -210mA | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 1+ $21.860 50+ $19.830 100+ $18.170 250+ $16.880 500+ $15.770 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||