RDH300 Series Isolated Through Hole DC / DC Converters :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $276.610 5+ $269.470 10+ $262.330 25+ $252.810 100+ $238.530 | Railway | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 110V | cUL60950-1, EN50155 | Fixed | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||
Each | 1+ $276.610 5+ $269.470 10+ $262.330 25+ $252.810 100+ $238.530 | Railway | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 3kV | 110V | cUL60950-1, EN50155 | Fixed | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||
Each | 1+ $276.610 5+ $269.470 10+ $262.330 25+ $252.810 100+ $238.530 | Railway | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 110V | cUL60950-1, EN50155 | Fixed | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||
Each | 1+ $276.610 5+ $269.470 10+ $262.330 25+ $252.810 100+ $238.530 | Railway | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 110V | cUL60950-1, EN50155 | Fixed | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||