RDF25 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=RDF25 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Regulation
(6)
Isolation Voltage
(6)
Input Voltage DC Nom
(6)
DC / DC Converter Output Type
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$75.830 5+$73.880 10+$71.930 25+$69.340 100+$65.450 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 16V | 160V | RDF25 Series | ||||||
XP POWER | Each | 1+$89.360 5+$87.060 10+$84.770 50+$81.710 | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | - | 50.8mm | 16V | 160V | RDF25 Series | |||||
77AC3856 RoHS | XP POWER | Each | 1+$89.360 5+$87.050 10+$84.760 50+$81.710 | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | - | 50.8mm | 16V | 160V | RDF25 Series | ||||
Each | 1+$89.080 5+$86.790 10+$84.500 25+$81.450 100+$76.870 | Railway | DIP | 10:1 | 25W | 1 Output | 15V | 1.67A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 16V | 160V | RDF25 Series | ||||||
77AC3855 RoHS | XP POWER | Each | 1+$106.230 25+$101.970 50+$99.590 100+$96.750 250+$93.900 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | - | 50.8mm | 16V | 160V | RDF25 Series | ||||
Each | 1+$89.080 5+$86.790 10+$84.500 25+$81.450 100+$76.870 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 16V | 160V | RDF25 Series | ||||||