2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RBE Series Isolated Through Hole DC / DC Converters

                                                                                                    RBE Series Isolated Through Hole DC / DC Converters:

                                                                                                    2 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RBE-12/20-D48NB-C
                                                                                                    MURATA POWER SOLUTIONS RBE-12/20-D48NB-C
                                                                                                    47W2794

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 2:1
                                                                                                    4. 240 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    100+
                                                                                                    $79.460
                                                                                                    250+
                                                                                                    $75.100
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    20A
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    22.86mm
                                                                                                    Through Hole
                                                                                                    12.7mm
                                                                                                    58.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    RBE Series
                                                                                                    RBE-12/20-D48N-C
                                                                                                    MURATA POWER SOLUTIONS RBE-12/20-D48N-C
                                                                                                    47W2793

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 2:1
                                                                                                    4. 240 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    100+
                                                                                                    $77.330
                                                                                                    250+
                                                                                                    $73.080
                                                                                                    ITE
                                                                                                    2:1
                                                                                                    240W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    20A
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    22.86mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    58.4mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    RBE Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product