QSB75 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $127.590 5+ $124.330 10+ $121.050 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
36AJ4102 RoHS | XP POWER | Each | 1+ $127.590 5+ $124.330 10+ $121.050 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | ||||
80AK3453 RoHS | XP POWER | Each | 1+ $110.370 5+ $107.610 10+ $104.850 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | ||||