PXF60 Series Isolated Through Hole DC / DC Converters :
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 3.3V | 14A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 5V | 12A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | PXF60 Series | ||||||
Each | 1+ $140.970 10+ $138.990 | ITE | DIP | 2:1 | 60W | 1 Output | 15V | 4A | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | PXF60 Series | ||||||