PXF40 Series Isolated Through Hole DC / DC Converters :
31 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $114.150 10+ $111.910 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+ $121.060 10+ $118.750 | ITE | Module | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $105.790 10+ $104.090 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $105.790 10+ $104.090 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+ $116.370 10+ $114.130 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $126.560 10+ $124.180 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+ $123.410 10+ $121.100 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $114.150 10+ $111.910 | ITE | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $123.410 10+ $121.100 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $123.410 10+ $121.100 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+ $129.010 10+ $126.630 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 48V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $126.560 10+ $124.180 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 12V | 400mA | 1.6kV | 12V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+ $116.370 10+ $114.130 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $126.560 10+ $124.180 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.6kV | 48V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $116.370 10+ $114.130 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | -1.8A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+ $103.770 10+ $102.070 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 12V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+ $126.560 10+ $124.180 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 12V | 400mA | 1.6kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+ $129.010 10+ $126.630 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 12V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||