PXC05 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.160 5+ $32.590 10+ $31.790 50+ $31.540 100+ $29.250 | Total:$33.16 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.64W | 1 Output | 12V | 470mA | - | - | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC05 Series | |||||
Each | 1+ $34.730 5+ $34.140 10+ $33.300 50+ $33.040 100+ $30.640 | Total:$34.73 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.52W | 2 Output | 12V | 230mA | -12V | 230mA | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC05 Series | |||||
Each | 1+ $34.730 5+ $34.140 10+ $33.300 50+ $33.040 100+ $30.640 | Total:$34.73 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.7W | 2 Output | 15V | 190mA | -15V | 190mA | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC05 Series | |||||
TDK-LAMBDA | Each | 1+ $33.160 5+ $32.590 10+ $31.790 50+ $31.540 100+ $29.250 | Total:$33.16 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.6kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC05 Series | ||||
Each | 1+ $43.340 5+ $42.590 10+ $41.560 50+ $41.240 100+ $38.230 | Total:$43.34 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.7W | 2 Output | 15V | 190mA | -15V | 190mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC05 Series | |||||
Each | 1+ $43.340 5+ $42.590 10+ $41.560 50+ $41.240 100+ $38.230 | Total:$43.34 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5.52W | 2 Output | 12V | 230mA | -12V | 230mA | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC05 Series | |||||
TDK-LAMBDA | Each | 1+ $33.160 5+ $32.590 10+ $31.790 50+ $31.540 100+ $29.250 | Total:$33.16 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC05 Series | ||||