PAH350 Series Isolated Through Hole DC / DC Converters:
10 Products FoundFind a huge range of PAH350 Series Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as REM3.5E Series, REM5E Series, REM6E Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $189.870 10+ $179.790 25+ $171.760 50+ $166.220 | Total:$189.87 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 28V | 12.5A | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH350 Series | |||||
Each | 1+ $187.520 10+ $177.440 | Total:$187.52 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH350 Series | |||||
TDK-LAMBDA | Each | 1+ $187.520 10+ $177.440 | Total:$187.52 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAH350 Series | ||||
Each | 1+ $187.520 10+ $177.440 25+ $169.410 50+ $163.870 | Total:$187.52 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 12V | 29.2A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH350 Series | |||||
Each | 1+ $187.520 10+ $177.440 25+ $169.410 50+ $163.870 | Total:$187.52 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 28V | 12.5A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH350 Series | |||||
Each | 1+ $189.870 10+ $179.790 25+ $171.760 50+ $166.220 | Total:$189.87 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 48V | 7.3A | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH350 Series | |||||
TDK-LAMBDA | Each | 1+ $187.520 10+ $177.440 | Total:$187.52 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAH350 Series | ||||
TDK-LAMBDA | Each | 1+ $187.520 10+ $177.440 | Total:$187.52 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PAH350 Series | ||||
Each | 1+ $187.520 10+ $177.440 25+ $169.410 50+ $163.870 | Total:$187.52 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 28V | 12.5A | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH350 Series | |||||
Each | 1+ $187.520 10+ $177.440 25+ $169.410 50+ $163.870 | Total:$187.52 Min: 1 / Mult: 1 | ITE | Half Brick | - | 350W | 1 Output | 28V | 12.5A | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH350 Series | |||||