PAF-F280 Series Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=PAF-F280...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(1)
Output Power Max
(6)
(1)
No. of Outputs
(7)
Output Voltage - Output 1
(2)
(2)
(1)
(2)
Output Current - Output 1
(2)
(1)
(2)
(2)
Isolation Voltage
(1)
(6)
Input Voltage DC Nom
(6)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 600W | 1 Output | 24V | 25A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | 1.5kV | - | CE, CSA, EN, UL | Fixed | 61mm | 12.7mm | DIP | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 600W | 1 Output | 12V | 50A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 600W | 1 Output | 48V | 12.5A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 602W | 1 Output | 28V | 21.5A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||
Each | 1+$295.550 10+$277.930 | ITE | Full Brick | - | 600W | 1 Output | 12V | 50A | 3kV | 280V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 116.8mm | 200V | 400V | PAF-F280 Series | ||||||