NML Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $15.550 50+ $15.230 100+ $14.600 250+ $13.830 | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||
Each | 25+ $15.550 50+ $15.230 100+ $14.600 250+ $13.830 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||
Each | 25+ $15.550 50+ $15.230 100+ $14.600 250+ $13.830 | Min: 35 / Mult: 35 | - | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 14mm | 4.5V | 5.5V | NML Series | |||||