NME Series Isolated Through Hole DC / DC Converters :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=NME Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(6)
(9)
Input Ratio
(15)
Output Power Max
(15)
No. of Outputs
(15)
Output Voltage - Output 1
(6)
(2)
(6)
(1)
Output Current - Output 1
(1)
(6)
(2)
(6)
Output Regulation
(15)
Isolation Voltage
(15)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.490 5+$9.170 10+$9.030 25+$8.920 50+$8.800 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | 7.46mm | - | 11.48mm | 4.5V | 5.5V | NME Series | ||||||
Each | 1+$9.490 5+$9.170 10+$9.030 25+$8.920 50+$8.800 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | 10mm | - | 11.48mm | 4.5V | 5.5V | NME Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$5.670 5+$5.600 10+$5.500 25+$5.440 50+$5.310 More Pricing... | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | 6.8mm | - | 11.5mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$10.200 5+$10.080 10+$9.900 25+$9.790 50+$9.550 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | - | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 35+$4.080 70+$4.020 175+$3.990 350+$3.910 875+$3.860 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | 10mm | Through Hole | 11.53mm | 4.5V | 5.5V | NME Series | ||||||
Each | 35+$4.080 70+$4.020 175+$3.990 350+$3.910 875+$3.860 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | 6.9mm | Through Hole | 11.6mm | 4.5V | 5.5V | NME Series | ||||||
Each | 35+$9.170 70+$9.040 175+$8.960 350+$8.790 | - | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | - | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 4.5V | 5.5V | NME Series | ||||||
Each | 35+$11.360 70+$11.200 175+$11.110 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | NME Series | ||||||
Each | 35+$11.880 70+$11.710 175+$11.610 | - | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 9.8mm | 6.8mm | Through Hole | 11.5mm | 21.6V | 26.4V | NME Series | ||||||
Each | 35+$11.360 70+$11.200 175+$11.110 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | NME Series | ||||||
Each | 35+$9.170 70+$9.040 175+$8.960 350+$8.790 | - | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 10.8V | 13.2V | NME Series | ||||||
Each | 35+$11.360 70+$11.200 175+$11.110 | - | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | Through Hole | 11.48mm | 21.6V | 26.4V | NME Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+$11.770 5+$11.660 10+$11.480 25+$11.360 50+$11.130 More Pricing... | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | - | Fixed | 9.8mm | 6.8mm | - | 11.5mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$11.770 5+$11.660 10+$11.480 25+$11.360 50+$11.130 More Pricing... | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 9.8mm | 6.8mm | - | 11.5mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$10.200 5+$10.080 10+$9.900 25+$9.790 50+$9.550 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | - | Fixed | 6mm | 10mm | - | 11.48mm | 21.6V | 26.4V | NME Series | |||||