2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. NKE Series Isolated Through Hole DC / DC Converters

                                                                                                  NKE Series Isolated Through Hole DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  NKE0503SC
                                                                                                  MURATA POWER SOLUTIONS NKE0503SC
                                                                                                  23M7000

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 3.3 V
                                                                                                  7. 303 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.69
                                                                                                  5+
                                                                                                  $8.65
                                                                                                  10+
                                                                                                  $8.60
                                                                                                  25+
                                                                                                  $8.51
                                                                                                  50+
                                                                                                  $8.33
                                                                                                  More Pricing...
                                                                                                  Total:$8.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NKE Series
                                                                                                  NKE0505DC
                                                                                                  MURATA POWER SOLUTIONS NKE0505DC
                                                                                                  56AC6283

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. CONVERTER
                                                                                                  2. DC/DC
                                                                                                  3. DIL
                                                                                                  4. 1W
                                                                                                  5. 3.3V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.03
                                                                                                  5+
                                                                                                  $9.92
                                                                                                  10+
                                                                                                  $9.79
                                                                                                  25+
                                                                                                  $9.68
                                                                                                  50+
                                                                                                  $9.54
                                                                                                  More Pricing...
                                                                                                  Total:$10.03
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  -
                                                                                                  5.4mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NKE Series
                                                                                                  NKE0303DC
                                                                                                  MURATA POWER SOLUTIONS NKE0303DC
                                                                                                  86T4656

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 3.3 V
                                                                                                  7. 303 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.69
                                                                                                  5+
                                                                                                  $8.65
                                                                                                  10+
                                                                                                  $8.60
                                                                                                  25+
                                                                                                  $8.51
                                                                                                  50+
                                                                                                  $8.33
                                                                                                  More Pricing...
                                                                                                  Total:$8.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  -
                                                                                                  5.4mm
                                                                                                  11.5mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  NKE Series
                                                                                                  NKE0512SC
                                                                                                  MURATA POWER SOLUTIONS NKE0512SC
                                                                                                  23M7003

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 12 V
                                                                                                  7. 83 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.69
                                                                                                  5+
                                                                                                  $8.65
                                                                                                  10+
                                                                                                  $8.60
                                                                                                  25+
                                                                                                  $8.51
                                                                                                  50+
                                                                                                  $8.33
                                                                                                  More Pricing...
                                                                                                  Total:$8.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NKE Series
                                                                                                  NKE1212SC
                                                                                                  MURATA POWER SOLUTIONS NKE1212SC
                                                                                                  42M2393

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 12 V
                                                                                                  7. 83 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.69
                                                                                                  5+
                                                                                                  $8.65
                                                                                                  10+
                                                                                                  $8.60
                                                                                                  25+
                                                                                                  $8.51
                                                                                                  50+
                                                                                                  $8.33
                                                                                                  More Pricing...
                                                                                                  Total:$8.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  NKE Series
                                                                                                  NKE0303SC
                                                                                                  MURATA POWER SOLUTIONS NKE0303SC
                                                                                                  34M7818

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 3.3 V
                                                                                                  7. 303 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.03
                                                                                                  5+
                                                                                                  $9.92
                                                                                                  10+
                                                                                                  $9.79
                                                                                                  25+
                                                                                                  $9.68
                                                                                                  50+
                                                                                                  $9.54
                                                                                                  More Pricing...
                                                                                                  Total:$10.03
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  NKE Series
                                                                                                  NKE0509SC
                                                                                                  MURATA POWER SOLUTIONS NKE0509SC
                                                                                                  23M7002

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 9 V
                                                                                                  7. 111 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $8.69
                                                                                                  5+
                                                                                                  $8.65
                                                                                                  10+
                                                                                                  $8.60
                                                                                                  25+
                                                                                                  $8.51
                                                                                                  50+
                                                                                                  $8.33
                                                                                                  More Pricing...
                                                                                                  Total:$8.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  9V
                                                                                                  111mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NKE Series
                                                                                                  NKE0305SC
                                                                                                  MURATA POWER SOLUTIONS NKE0305SC
                                                                                                  56AC6282

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. CONVERTER
                                                                                                  2. DC/DC
                                                                                                  3. SIL
                                                                                                  4. 1W
                                                                                                  5. 5V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $10.03
                                                                                                  5+
                                                                                                  $9.92
                                                                                                  10+
                                                                                                  $9.79
                                                                                                  25+
                                                                                                  $9.68
                                                                                                  50+
                                                                                                  $9.54
                                                                                                  More Pricing...
                                                                                                  Total:$10.03
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  NKE Series
                                                                                                  NKE0515SC
                                                                                                  MURATA POWER SOLUTIONS NKE0515SC
                                                                                                  61K3048

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $8.96
                                                                                                  50+
                                                                                                  $8.78
                                                                                                  100+
                                                                                                  $8.42
                                                                                                  250+
                                                                                                  $7.98
                                                                                                  Total:$358.40
                                                                                                  Min: 40 / Mult: 40
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NKE Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.