NDTS Series Isolated Through Hole DC / DC Converters :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 10+ $19.530 25+ $19.310 50+ $19.040 100+ $18.780 250+ $18.570 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 12V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 9V | 18V | NDTS Series | |||||
MURATA POWER SOLUTIONS | Each | 10+ $19.530 25+ $19.310 50+ $19.040 100+ $18.780 250+ $18.570 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1kV | 5V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | |||||
MURATA POWER SOLUTIONS | Each | 10+ $19.530 25+ $19.310 50+ $19.040 100+ $18.780 250+ $18.570 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 24V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 18V | 36V | NDTS Series | |||||
MURATA POWER SOLUTIONS | Each | 10+ $19.530 25+ $19.310 50+ $19.040 100+ $18.780 250+ $18.570 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1kV | 5V | Fixed | 14.66mm | Through Hole | 7mm | 32.26mm | 4.5V | 9V | NDTS Series | |||||