2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. NDL Series Isolated Through Hole DC / DC Converters

                                                                                                    NDL Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NDL0505SC
                                                                                                    MURATA POWER SOLUTIONS NDL0505SC
                                                                                                    61K2958

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. ITE
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    8. 400 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $16.590
                                                                                                    25+
                                                                                                    $16.420
                                                                                                    50+
                                                                                                    $16.090
                                                                                                    100+
                                                                                                    $15.420
                                                                                                    250+
                                                                                                    $14.580
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    NDL Series
                                                                                                    NDL1205SC
                                                                                                    MURATA POWER SOLUTIONS NDL1205SC
                                                                                                    61K2962

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. ITE
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    8. 400 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $16.860
                                                                                                    25+
                                                                                                    $16.700
                                                                                                    50+
                                                                                                    $16.360
                                                                                                    100+
                                                                                                    $15.680
                                                                                                    250+
                                                                                                    $14.860
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    NDL Series
                                                                                                    NDL2409SC
                                                                                                    MURATA POWER SOLUTIONS NDL2409SC
                                                                                                    61K2967

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. 2:1
                                                                                                    4. 2 W
                                                                                                    5. 1 Output
                                                                                                    6. 9 V
                                                                                                    7. 222 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $16.860
                                                                                                    25+
                                                                                                    $16.700
                                                                                                    50+
                                                                                                    $16.360
                                                                                                    100+
                                                                                                    $15.680
                                                                                                    250+
                                                                                                    $14.860
                                                                                                    -
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    222mA
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    NDL Series
                                                                                                    NDL2412SC
                                                                                                    MURATA POWER SOLUTIONS NDL2412SC
                                                                                                    61K2968

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. ITE
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    8. 167 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $16.590
                                                                                                    25+
                                                                                                    $16.420
                                                                                                    50+
                                                                                                    $16.090
                                                                                                    100+
                                                                                                    $15.420
                                                                                                    250+
                                                                                                    $14.580
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    167mA
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    NDL Series
                                                                                                    NDL2415SC
                                                                                                    MURATA POWER SOLUTIONS NDL2415SC
                                                                                                    61K2969

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 2 W
                                                                                                    7. 1 Output
                                                                                                    8. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $16.860
                                                                                                    25+
                                                                                                    $16.700
                                                                                                    50+
                                                                                                    $16.360
                                                                                                    100+
                                                                                                    $15.680
                                                                                                    250+
                                                                                                    $14.860
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    134mA
                                                                                                    Regulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    11.1mm
                                                                                                    21.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    NDL Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product