NCS1 Series Isolated Through Hole DC / DC Converters :
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $10.420 5+ $10.080 10+ $9.930 25+ $9.780 50+ $9.650 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $9.920 5+ $9.880 10+ $9.820 25+ $9.730 50+ $9.520 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.420 5+ $10.080 10+ $9.930 25+ $9.780 50+ $9.650 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ $10.420 5+ $10.080 10+ $9.930 25+ $9.780 50+ $9.650 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.920 5+ $9.880 10+ $9.820 25+ $9.730 50+ $9.520 More Pricing... | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||