MPE-NPH3 Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM5842 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||
46AM5846 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPE-NPH3 | ||||
46AM5848 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5847 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
46AM5841 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPE-NPH3 | ||||
46AM5845 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | MPE-NPH3 | ||||
46AM5844 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||
46AM5840 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPE-NPH3 | ||||
46AM5839 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | MPE-NPH3 | ||||
46AM5843 RoHS | MULTICOMP PRO | Each | 1+ $2.370 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | MPE-NPH3 | ||||