2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MHFW6 Series Isolated Through Hole DC / DC Converters

                                                                                                    MHFW6 Series Isolated Through Hole DC / DC Converters:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MHFW64815
                                                                                                    COSEL MHFW64815
                                                                                                    85AK2784

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -15V
                                                                                                    200mA
                                                                                                    4.2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    76V
                                                                                                    MHFW6 Series
                                                                                                    MHFW61215
                                                                                                    COSEL MHFW61215
                                                                                                    85AK2780

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -15V
                                                                                                    200mA
                                                                                                    4.2kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    MHFW6 Series
                                                                                                    MHFW64812
                                                                                                    COSEL MHFW64812
                                                                                                    85AK2783

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    4.2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    76V
                                                                                                    MHFW6 Series
                                                                                                    MHFW61212
                                                                                                    COSEL MHFW61212
                                                                                                    85AK2779

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    4.2kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    MHFW6 Series
                                                                                                    MHFW62415
                                                                                                    COSEL MHFW62415
                                                                                                    85AK2782

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V/-15V
                                                                                                    3. 0.2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -15V
                                                                                                    200mA
                                                                                                    4.2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    MHFW6 Series
                                                                                                    MHFW62412
                                                                                                    COSEL MHFW62412
                                                                                                    85AK2781

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V/-12V
                                                                                                    3. 0.25A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $40.790
                                                                                                    5+
                                                                                                    $39.430
                                                                                                    10+
                                                                                                    $38.910
                                                                                                    25+
                                                                                                    $38.370
                                                                                                    50+
                                                                                                    $37.570
                                                                                                    More Pricing...
                                                                                                    ITE & Medical
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    6W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    -12V
                                                                                                    250mA
                                                                                                    4.2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    MHFW6 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product