MGXS6 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2735 RoHS | Each | 1+ $42.020 5+ $40.190 10+ $38.730 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | ||||
85AK2737 RoHS | Each | 1+ $27.670 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | ||||
85AK2736 RoHS | Each | 1+ $27.670 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | ||||
85AK2738 RoHS | Each | 1+ $42.020 5+ $40.190 10+ $38.730 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | ||||