MGW30 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2710 RoHS | Each | 1+ $60.680 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
85AK2714 RoHS | Each | 1+ $60.680 5+ $58.550 10+ $57.480 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2712 RoHS | Each | 1+ $61.750 5+ $59.570 10+ $58.480 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2708 RoHS | Each | 1+ $44.620 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2713 RoHS | Each | 1+ $44.620 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
85AK2711 RoHS | Each | 1+ $44.620 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
85AK2707 RoHS | Each | 1+ $44.620 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2706 RoHS | Each | 1+ $63.580 5+ $61.330 10+ $60.210 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
85AK2709 RoHS | Each | 1+ $60.680 5+ $58.550 10+ $57.480 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||