MGW3 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGW3 Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(4)
(4)
No. of Outputs
(8)
Output Voltage - Output 1
(4)
(4)
Output Current - Output 1
(4)
(4)
Output Voltage - Output 2
(4)
(4)
Output Current - Output 2
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2716 RoHS | Each | 1+$17.960 5+$17.370 10+$17.120 25+$16.830 50+$16.560 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
85AK2721 RoHS | Each | 1+$17.810 5+$17.800 10+$17.790 25+$17.700 50+$17.600 More Pricing... | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
85AK2719 RoHS | Each | 1+$18.120 5+$17.520 10+$17.270 25+$16.940 50+$16.700 More Pricing... | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
85AK2722 RoHS | Each | 1+$17.810 5+$17.800 10+$17.790 25+$17.700 50+$17.600 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
85AK2720 RoHS | Each | 1+$18.120 5+$17.520 10+$17.270 25+$16.940 50+$16.700 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
85AK2717 RoHS | Each | 1+$18.120 5+$17.520 10+$17.270 25+$16.940 50+$16.700 More Pricing... | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||
85AK2715 RoHS | Each | 1+$19.480 5+$19.050 10+$18.610 25+$18.090 50+$17.730 More Pricing... | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
85AK2718 RoHS | Each | 1+$18.120 5+$17.520 10+$17.270 25+$16.940 50+$16.700 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||