2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. MGW15 Series Isolated Through Hole DC / DC Converters

                                                                                                  MGW15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MGW154805
                                                                                                  COSEL MGW154805
                                                                                                  85AK2703

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V/-5V
                                                                                                  3. 1.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.67
                                                                                                  5+
                                                                                                  $48.94
                                                                                                  10+
                                                                                                  $48.08
                                                                                                  Total:$50.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  1.5A
                                                                                                  -5V
                                                                                                  1.5A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW15 Series
                                                                                                  MGW152405
                                                                                                  COSEL MGW152405
                                                                                                  85AK2700

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V/-5V
                                                                                                  3. 1.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  1.5A
                                                                                                  -5V
                                                                                                  1.5A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW15 Series
                                                                                                  MGW151215
                                                                                                  COSEL MGW151215
                                                                                                  85AK2699

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW15 Series
                                                                                                  MGW154812
                                                                                                  COSEL MGW154812
                                                                                                  85AK2704

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.65A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $49.80
                                                                                                  5+
                                                                                                  $48.23
                                                                                                  10+
                                                                                                  $47.57
                                                                                                  25+
                                                                                                  $46.71
                                                                                                  50+
                                                                                                  $45.84
                                                                                                  More Pricing...
                                                                                                  Total:$49.80
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15.6W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  650mA
                                                                                                  -12V
                                                                                                  650mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW15 Series
                                                                                                  MGW154815
                                                                                                  COSEL MGW154815
                                                                                                  85AK2705

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW15 Series
                                                                                                  MGW152412
                                                                                                  COSEL MGW152412
                                                                                                  85AK2701

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.65A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15.6W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  650mA
                                                                                                  -12V
                                                                                                  650mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW15 Series
                                                                                                  MGW151205
                                                                                                  COSEL MGW151205
                                                                                                  85AK2697

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V/-5V
                                                                                                  3. 1.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $47.29
                                                                                                  5+
                                                                                                  $46.09
                                                                                                  10+
                                                                                                  $45.49
                                                                                                  Total:$47.29
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  1.5A
                                                                                                  -5V
                                                                                                  1.5A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW15 Series
                                                                                                  MGW151212
                                                                                                  COSEL MGW151212
                                                                                                  85AK2698

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.65A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15.6W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  650mA
                                                                                                  -12V
                                                                                                  650mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW15 Series
                                                                                                  MGW152415
                                                                                                  COSEL MGW152415
                                                                                                  85AK2702

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $37.83
                                                                                                  Total:$37.83
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.