2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. MGS6 Series Isolated Through Hole DC / DC Converters

                                                                                                  MGS6 Series Isolated Through Hole DC / DC Converters:

                                                                                                  16 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MGS62412
                                                                                                  COSEL MGS62412
                                                                                                  85AK2674

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $24.200
                                                                                                  10+
                                                                                                  $23.780
                                                                                                  25+
                                                                                                  $23.370
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGS6 Series
                                                                                                  MGS64815
                                                                                                  COSEL MGS64815
                                                                                                  85AK2679

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.690
                                                                                                  5+
                                                                                                  $28.070
                                                                                                  10+
                                                                                                  $27.450
                                                                                                  25+
                                                                                                  $26.950
                                                                                                  Total:$28.69
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  400mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGS6 Series
                                                                                                  MGS6123R3
                                                                                                  COSEL MGS6123R3
                                                                                                  85AK2672

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 1.6A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  5.28W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.6A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGS6 Series
                                                                                                  MGS6053R3
                                                                                                  COSEL MGS6053R3
                                                                                                  85AK2668

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 1.6A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  5.28W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.6A
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGS6 Series
                                                                                                  MGS6483R3
                                                                                                  COSEL MGS6483R3
                                                                                                  85AK2680

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 1.6A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  5.28W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.6A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGS6 Series
                                                                                                  MGS60515
                                                                                                  COSEL MGS60515
                                                                                                  85AK2667

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  400mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGS6 Series
                                                                                                  MGS61212
                                                                                                  COSEL MGS61212
                                                                                                  85AK2670

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGS6 Series
                                                                                                  MGS62415
                                                                                                  COSEL MGS62415
                                                                                                  85AK2675

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  400mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGS6 Series
                                                                                                  MGS6243R3
                                                                                                  COSEL MGS6243R3
                                                                                                  85AK2676

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 1.6A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.790
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  5.28W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.6A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGS6 Series
                                                                                                  MGS61215
                                                                                                  COSEL MGS61215
                                                                                                  85AK2671

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  400mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGS6 Series
                                                                                                  MGS61205
                                                                                                  COSEL MGS61205
                                                                                                  85AK2669

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 1.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGS6 Series
                                                                                                  MGS64812
                                                                                                  COSEL MGS64812
                                                                                                  85AK2678

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.600
                                                                                                  5+
                                                                                                  $24.190
                                                                                                  10+
                                                                                                  $23.770
                                                                                                  25+
                                                                                                  $23.360
                                                                                                  Total:$24.60
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGS6 Series
                                                                                                  MGS60512
                                                                                                  COSEL MGS60512
                                                                                                  85AK2666

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $24.200
                                                                                                  10+
                                                                                                  $23.780
                                                                                                  25+
                                                                                                  $23.370
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGS6 Series
                                                                                                  MGS60505
                                                                                                  COSEL MGS60505
                                                                                                  85AK2665

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 1.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGS6 Series
                                                                                                  MGS64805
                                                                                                  COSEL MGS64805
                                                                                                  85AK2677

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 1.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.610
                                                                                                  5+
                                                                                                  $23.840
                                                                                                  10+
                                                                                                  $23.520
                                                                                                  25+
                                                                                                  $23.100
                                                                                                  50+
                                                                                                  $22.780
                                                                                                  More Pricing...
                                                                                                  Total:$24.61
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGS6 Series
                                                                                                  MGS62405
                                                                                                  COSEL MGS62405
                                                                                                  85AK2673

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 1.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $19.740
                                                                                                  Total:$19.74
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  9.5mm
                                                                                                  12mm
                                                                                                  22mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGS6 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-16 of 16 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.