2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MGS10 Series Isolated Through Hole DC / DC Converters

                                                                                                    MGS10 Series Isolated Through Hole DC / DC Converters:

                                                                                                    16 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MGS101215
                                                                                                    COSEL MGS101215
                                                                                                    85AK2615

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.7A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.530
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    700mA
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS10 Series
                                                                                                    MGS102412
                                                                                                    COSEL MGS102412
                                                                                                    85AK2618

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.9A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.600
                                                                                                    5+
                                                                                                    $33.030
                                                                                                    10+
                                                                                                    $32.460
                                                                                                    25+
                                                                                                    $31.900
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    900mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS10 Series
                                                                                                    MGS101212
                                                                                                    COSEL MGS101212
                                                                                                    85AK2614

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.9A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.600
                                                                                                    5+
                                                                                                    $33.030
                                                                                                    10+
                                                                                                    $32.460
                                                                                                    25+
                                                                                                    $31.900
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    900mA
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS10 Series
                                                                                                    MGS100512
                                                                                                    COSEL MGS100512
                                                                                                    85AK2610

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.9A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.610
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    900mA
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    MGS10 Series
                                                                                                    MGS100515
                                                                                                    COSEL MGS100515
                                                                                                    85AK2611

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.7A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.530
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    700mA
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    MGS10 Series
                                                                                                    MGS104812
                                                                                                    COSEL MGS104812
                                                                                                    85AK2622

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 0.9A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $39.440
                                                                                                    5+
                                                                                                    $38.590
                                                                                                    10+
                                                                                                    $37.730
                                                                                                    25+
                                                                                                    $37.040
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.8W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    900mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS10 Series
                                                                                                    MGS10483R3
                                                                                                    COSEL MGS10483R3
                                                                                                    85AK2624

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 2.6A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.530
                                                                                                    5+
                                                                                                    $34.250
                                                                                                    10+
                                                                                                    $34.110
                                                                                                    25+
                                                                                                    $33.980
                                                                                                    50+
                                                                                                    $33.830
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    8.58W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.6A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS10 Series
                                                                                                    MGS102405
                                                                                                    COSEL MGS102405
                                                                                                    85AK2617

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.170
                                                                                                    5+
                                                                                                    $33.590
                                                                                                    10+
                                                                                                    $33.010
                                                                                                    25+
                                                                                                    $32.430
                                                                                                    50+
                                                                                                    $31.850
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS10 Series
                                                                                                    MGS10123R3
                                                                                                    COSEL MGS10123R3
                                                                                                    85AK2616

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 2.6A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.530
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    8.58W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.6A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS10 Series
                                                                                                    MGS101205
                                                                                                    COSEL MGS101205
                                                                                                    85AK2613

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $31.940
                                                                                                    5+
                                                                                                    $30.950
                                                                                                    10+
                                                                                                    $30.530
                                                                                                    25+
                                                                                                    $29.880
                                                                                                    50+
                                                                                                    $29.580
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS10 Series
                                                                                                    MGS104805
                                                                                                    COSEL MGS104805
                                                                                                    85AK2621

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.360
                                                                                                    5+
                                                                                                    $32.940
                                                                                                    10+
                                                                                                    $32.520
                                                                                                    25+
                                                                                                    $32.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS10 Series
                                                                                                    MGS100505
                                                                                                    COSEL MGS100505
                                                                                                    85AK2609

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 2A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.420
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    2A
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    MGS10 Series
                                                                                                    MGS104815
                                                                                                    COSEL MGS104815
                                                                                                    85AK2623

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.7A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $34.530
                                                                                                    5+
                                                                                                    $34.250
                                                                                                    10+
                                                                                                    $34.110
                                                                                                    25+
                                                                                                    $33.980
                                                                                                    50+
                                                                                                    $33.830
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    700mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS10 Series
                                                                                                    MGS10243R3
                                                                                                    COSEL MGS10243R3
                                                                                                    85AK2620

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 2.6A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.100
                                                                                                    25+
                                                                                                    $31.530
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    8.58W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.6A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS10 Series
                                                                                                    MGS102415
                                                                                                    COSEL MGS102415
                                                                                                    85AK2619

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 0.7A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.110
                                                                                                    25+
                                                                                                    $31.420
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    10.5W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    700mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS10 Series
                                                                                                    MGS10053R3
                                                                                                    COSEL MGS10053R3
                                                                                                    85AK2612

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 2.6A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $33.610
                                                                                                    5+
                                                                                                    $32.550
                                                                                                    10+
                                                                                                    $32.100
                                                                                                    25+
                                                                                                    $31.530
                                                                                                    50+
                                                                                                    $31.100
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    8.58W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    2.6A
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    9.5mm
                                                                                                    12mm
                                                                                                    22mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    MGS10 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-16 of 16 items
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
                                                                                                    Return a Product