2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. MGFW30 Series Isolated Through Hole DC / DC Converters

                                                                                                  MGFW30 Series Isolated Through Hole DC / DC Converters:

                                                                                                  6 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MGFW304812
                                                                                                  COSEL MGFW304812
                                                                                                  85AK2573

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.16
                                                                                                  Total:$50.16
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  30W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  -12V
                                                                                                  1.25A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  MGFW30 Series
                                                                                                  MGFW304805
                                                                                                  COSEL MGFW304805
                                                                                                  85AK2572

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V/-5V
                                                                                                  3. 2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $69.62
                                                                                                  5+
                                                                                                  $67.23
                                                                                                  10+
                                                                                                  $66.04
                                                                                                  Total:$69.62
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  2A
                                                                                                  -5V
                                                                                                  2A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  MGFW30 Series
                                                                                                  MGFW304815
                                                                                                  COSEL MGFW304815
                                                                                                  85AK2574

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $66.06
                                                                                                  5+
                                                                                                  $64.38
                                                                                                  10+
                                                                                                  $63.54
                                                                                                  Total:$66.06
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  30W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -15V
                                                                                                  1A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  MGFW30 Series
                                                                                                  MGFW302415
                                                                                                  COSEL MGFW302415
                                                                                                  85AK2571

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $66.05
                                                                                                  5+
                                                                                                  $64.37
                                                                                                  10+
                                                                                                  $63.53
                                                                                                  Total:$66.05
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  30W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -15V
                                                                                                  1A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  MGFW30 Series
                                                                                                  MGFW302405
                                                                                                  COSEL MGFW302405
                                                                                                  85AK2569

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V/-5V
                                                                                                  3. 2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $65.12
                                                                                                  5+
                                                                                                  $63.46
                                                                                                  10+
                                                                                                  $62.64
                                                                                                  Total:$65.12
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  2A
                                                                                                  -5V
                                                                                                  2A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  MGFW30 Series
                                                                                                  MGFW302412
                                                                                                  COSEL MGFW302412
                                                                                                  85AK2570

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $50.16
                                                                                                  Total:$50.16
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  30W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  -12V
                                                                                                  1.25A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  MGFW30 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-6 of 6 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.