MGFW3 Series Isolated Through Hole DC / DC Converters :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2578 RoHS | Each | 1+ $18.440 5+ $17.840 10+ $17.590 25+ $17.200 50+ $17.020 More Pricing... | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||
85AK2576 RoHS | Each | 1+ $15.500 5+ $15.440 10+ $15.370 25+ $15.060 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
85AK2575 RoHS | Each | 1+ $18.440 5+ $18.120 10+ $17.790 25+ $17.470 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
85AK2577 RoHS | Each | 1+ $18.440 5+ $18.120 10+ $17.790 25+ $17.470 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||