MGFW1R5 Series Isolated Through Hole DC / DC Converters :
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2558 RoHS | Each | 1+ $15.610 5+ $15.110 10+ $14.900 25+ $14.570 50+ $14.420 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
85AK2557 RoHS | Each | 1+ $15.610 5+ $15.110 10+ $14.900 25+ $14.570 50+ $14.420 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
85AK2555 RoHS | Each | 1+ $16.050 5+ $15.970 10+ $15.760 25+ $15.430 50+ $15.280 More Pricing... | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
85AK2556 RoHS | Each | 1+ $14.420 5+ $13.960 10+ $13.770 25+ $13.440 50+ $13.300 More Pricing... | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||