MGFS80 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGFS80 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(2)
(2)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2554 RoHS | Each | 1+$119.160 5+$112.750 10+$109.550 25+$107.360 50+$105.170 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
85AK2553 RoHS | Each | 1+$105.180 5+$101.470 10+$99.620 25+$97.630 50+$95.640 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
85AK2552 RoHS | Each | 1+$119.160 5+$112.750 10+$109.550 25+$107.360 50+$105.170 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
85AK2548 RoHS | Each | 1+$77.020 5+$75.170 10+$73.690 25+$72.170 50+$70.350 | ITE | DIP | 4:1 | 80.4W | 1 Output | 12V | 6.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
85AK2551 RoHS | COSEL | Each | 1+$104.330 5+$100.910 10+$100.270 25+$98.380 50+$96.980 More Pricing... | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | ||||
85AK2549 RoHS | Each | 1+$104.330 5+$100.650 10+$98.820 25+$96.840 50+$94.870 | ITE | DIP | 4:1 | 81W | 1 Output | 15V | 5.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||
85AK2547 RoHS | COSEL | Each | 1+$104.330 5+$100.650 10+$98.820 25+$96.840 50+$94.870 | ITE | DIP | 4:1 | 80W | 1 Output | 5V | 16A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | ||||
85AK2550 RoHS | Each | 1+$104.330 5+$100.650 10+$98.820 25+$96.840 50+$94.870 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS80 Series | |||||