MGFS6 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=MGFS6 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(2)
(6)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
Isolation Voltage
(8)
Input Voltage DC Nom
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2540 RoHS | Each | 1+$27.210 5+$26.730 10+$26.250 25+$25.770 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
85AK2546 RoHS | Each | 1+$27.210 5+$26.320 10+$25.940 25+$25.360 50+$25.090 More Pricing... | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
85AK2541 RoHS | Each | 1+$27.990 5+$27.070 10+$26.680 25+$26.400 50+$26.340 More Pricing... | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
85AK2543 RoHS | Each | 1+$27.990 5+$27.070 10+$26.680 25+$26.080 50+$25.990 More Pricing... | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
85AK2542 RoHS | Each | 1+$27.210 5+$26.580 10+$25.940 25+$25.360 50+$25.090 More Pricing... | ITE | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
85AK2539 RoHS | Each | 1+$27.210 5+$26.730 10+$26.250 25+$25.770 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFS6 Series | |||||
85AK2545 RoHS | Each | 1+$27.210 5+$26.320 10+$25.940 25+$25.360 50+$25.090 More Pricing... | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||
85AK2544 RoHS | Each | 1+$27.210 5+$26.730 10+$26.250 25+$25.770 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFS6 Series | |||||