MGFS40 Series Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=MGFS40 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(1)
(3)
(2)
(2)
(2)
(2)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(3)
(3)
(3)
Output Current - Output 1
(1)
(1)
(2)
(2)
(1)
(3)
(2)
Isolation Voltage
(12)
Input Voltage DC Nom
(4)
(4)
(4)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2530 RoHS | Each | 1+$76.690 5+$74.020 10+$72.680 25+$71.230 50+$69.770 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
85AK2528 RoHS | Each | 1+$76.100 5+$73.450 10+$72.130 25+$70.690 50+$69.240 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | |||||
85AK2534 RoHS | Each | 1+$76.100 5+$74.200 10+$73.150 25+$71.800 50+$70.790 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2529 RoHS | COSEL | Each | 1+$86.190 5+$82.380 10+$80.850 25+$79.230 50+$77.620 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2535 RoHS | COSEL | Each | 1+$72.080 5+$70.210 10+$69.280 25+$67.890 50+$66.510 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2536 RoHS | Each | 1+$78.500 5+$75.750 10+$74.380 25+$72.890 50+$71.400 | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2531 RoHS | COSEL | Each | 1+$61.420 5+$59.950 10+$58.770 25+$57.560 50+$56.110 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2532 RoHS | Each | 1+$61.420 5+$59.950 10+$58.770 25+$57.560 50+$56.110 | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
85AK2537 RoHS | Each | 1+$76.690 5+$74.020 10+$72.680 25+$71.230 50+$69.770 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2527 RoHS | COSEL | Each | 1+$86.190 5+$82.380 10+$80.850 25+$79.230 50+$77.620 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2538 RoHS | Each | 1+$76.690 5+$74.020 10+$72.680 25+$71.230 50+$69.770 More Pricing... | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
85AK2533 RoHS | Each | 1+$77.080 5+$74.390 10+$73.050 25+$71.590 50+$70.130 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||